
Octal D-type transparent latch, 8-bit, CMOS technology, featuring 3-state outputs and non-inverting polarity. Operates with a supply voltage range of 1.2V to 3.6V, offering 5V tolerant inputs/outputs. Ideal for surface mount applications with a 20-pin SSOP package. Supports high level output current of -24mA and low level output current of 24mA, with a propagation delay of 11ns. Suitable for operation across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC373ADB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC373ADB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC373ADB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
