
Octal D-type transparent latch with 3-state outputs, featuring 8 independent channels. Operates with a supply voltage range of 1.65V to 3.6V and supports 5V tolerant inputs/outputs. Delivers 24mA high and low level output current, with a propagation delay of 6.5ns. Designed for surface mount in a 20-pin SSOP package, this non-inverting logic IC offers a maximum operating temperature of 125°C.
Sign in to ask questions about the NXP 74LVC373ADB-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC373ADB-Q100J technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Current | 40uA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC373ADB-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
