
The 74LVC373APW/AUJ is an 8-channel latch from NXP, packaged in a TSSOP. It operates within a temperature range of -40°C to 125°C and can supply up to 3.6V. Each latch has 8 input lines and 8 output lines, consuming an operating supply current of 40uA. This device is available in tape and reel packaging with a quantity of 2500 units.
Sign in to ask questions about the NXP 74LVC373APW/AUJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC373APW/AUJ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Current | 40uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC373APW/AUJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
