
Octal D-type flip-flop with 3-state outputs, featuring positive-edge triggering and 5V tolerant inputs/outputs. This CMOS logic IC operates with a supply voltage range of 1.2V to 3.6V and supports a maximum frequency of 80MHz. It offers 8 bits of data storage with 8 single-ended inputs and 8 3-state outputs, capable of sourcing and sinking 24mA. Packaged in a 20-pin SSOP for surface mounting, it boasts a propagation delay of 2.7ns and a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC374ADB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC374ADB,112 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 80MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC374ADB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
