
Octal D-type flip-flop, featuring 8 bits and 3-state outputs, operates with a positive edge trigger and non-inverting polarity. This surface mount component, packaged in SSOP, supports a wide supply voltage range from 1.2V to 3.6V and achieves a maximum frequency of 80MHz. It offers high and low level output currents of -24mA and 24mA respectively, with a propagation delay of 11ns. Designed with 5V tolerant inputs/outputs and CMOS technology, this RoHS compliant component functions across an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC374ADB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC374ADB,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 80MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Frequency | 80MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC374ADB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
