Octal D-type flip-flop with 3-state outputs, featuring 5V tolerant inputs/outputs and positive-edge triggering. This logic IC operates across a wide temperature range of -40°C to 125°C, with a nominal supply voltage of 2.7V and a maximum of 3.6V. The component boasts 8 bits of storage and a maximum operating frequency of 120MHz at nominal supply. Housed in a 20-pin TSSOP package, it offers a propagation delay of 9ns at nominal supply and a maximum output current (Iol) of 24mA.
Sign in to ask questions about the NXP 74LVC374APW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC374APW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 10 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 9 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 120000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC374APW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.