
The 74LVC374APW/AUJ is an 8-bit D-type flip-flop with 3-state outputs, operating within a supply voltage range of 1.65V to 3.6V. It is packaged in a TSSOP package and is available in quantities of 2500 per reel. The device can operate over a temperature range of -40°C to 125°C. The propagation delay is 16ns.
Sign in to ask questions about the NXP 74LVC374APW/AUJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC374APW/AUJ technical specifications.
| Package/Case | TSSOP |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 16ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC374APW/AUJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
