
The 74LVC377D is an 8-bit D-type flip-flop from NXP, packaged in a SOT-163 case. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 1.2V and 3.6V. The device features a propagation delay of 6ns and a high-level output current of -24mA. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
NXP 74LVC377D technical specifications.
| Package/Case | SOT-163 |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |