
Octal D-type flip-flop with data enable, featuring positive-edge triggering and a non-inverting polarity. This 8-bit CMOS logic IC operates with a maximum supply voltage of 3.6V and a minimum of 1.2V, supporting frequencies up to 150MHz. It offers a propagation delay of 6ns and a turn-on delay time of 1.5ns, with output currents of -24mA (high) and 24mA (low). Packaged in a 20-pin SSOP for surface mounting, this RoHS compliant component is designed for reliable operation between -40°C and 125°C.
NXP 74LVC377DB,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC377DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
