
CMOS NAND Gate IC featuring four independent 2-input NAND gates. This surface mount component operates with a minimum supply voltage of 1.2V and a maximum of 5.5V, supporting a nominal 5.5V supply. It offers a low-level output current of 24mA and a typical propagation delay of 2.3ns. The device is housed in a SOT-762 package with gold contact plating, is lead-free, RoHS compliant, and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC38ABQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC38ABQ,115 technical specifications.
| Package/Case | SOT-762 |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC38ABQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
