
Surface mount NAND gate IC featuring four independent 2-input gates. CMOS technology ensures low quiescent current of 40µA. Operates with a supply voltage range of 1.2V to 5.5V and offers a low-level output current of 24mA. Achieves a propagation delay of 2.3ns, with a turn-on delay time of 2.2ns. Suitable for operation across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC38AD,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC38AD,112 technical specifications.
| Package/Case | SO |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.3ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC38AD,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
