
Surface mount NAND gate IC featuring four independent 2-input NAND gates. Operates with a supply voltage range of 1.2V to 3.6V, supporting a nominal 3.6V. Offers a low level output current of 24mA and a propagation delay of 2.3ns. Constructed with CMOS technology and gold contact plating, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the NXP 74LVC38AD,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC38AD,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.3ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC38AD,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
