
Surface mount NAND gate IC featuring four independent 2-input NAND gates. This CMOS logic component operates with a supply voltage range of 1.2V to 5.5V and offers a low level output current of 24mA. With a propagation delay of 2.3ns and a wide operating temperature range from -40°C to 125°C, it is supplied in a 14-pin SSOP package with gold contact plating. Packaged on tape and reel, this RoHS compliant component is ideal for digital logic applications.
Sign in to ask questions about the NXP 74LVC38ADB,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC38ADB,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC38ADB,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
