
Quad 2-input NAND gate IC featuring open-drain outputs and CMOS technology. This surface-mount component operates with a supply voltage range of 1.2V to 5.5V, offering a low-level output current of 24mA. With a propagation delay of 2.3ns, it supports a wide operating temperature range from -40°C to 125°C. The device is RoHS compliant and lead-free, packaged in a 14-pin TSSOP with gold contact plating.
Sign in to ask questions about the NXP 74LVC38APW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC38APW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC38APW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
