The 74LVC3G07DC-Q100H is a 3-channel non-inverting buffer from NXP, packaged in a VSSOP-8 surface mount package. It operates over a supply voltage range of 1.65V to 5.5V and can withstand temperatures from -40°C to 125°C. The device has a low quiescent current of 40uA and a propagation delay of 8.4ns. It is RoHS compliant and suitable for use in a variety of logic IC applications.
Sign in to ask questions about the NXP 74LVC3G07DC-Q100H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC3G07DC-Q100H technical specifications.
| Package/Case | VSSOP |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 3 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.4ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3G07DC-Q100H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.