Sign in to ask questions about the NXP 74LVC3G14DP-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC3G14DP-G technical specifications.
| Package/Case | SOT-505 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC3G14DP-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
