Triple non-inverting Schmitt trigger buffer, featuring 5V tolerant inputs and an 8-pin TSSOP package. Operates across an automotive temperature grade from -40°C to 125°C, with a supply voltage range of 1.65V to 5.5V, nominal at 1.8V. Delivers a propagation delay of 7.1ns at nominal supply voltage with 50pF load capacitance, and a maximum of 13.1ns. Includes 3 functions, each with a single input, and a maximum output current (Iol) of 0.024A.
Sign in to ask questions about the NXP 74LVC3G17DP,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC3G17DP,125 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 13.1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 7.1 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC3G17DP,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.