Quad bilateral switch, 14-pin TSSOP package. Features four independent, digitally controlled analog switches with a supply voltage range of 1.65V to 5.5V, operating at a nominal 2.7V. This automotive-grade component offers a wide operating temperature range from -40°C to 125°C. Each switch provides a single channel for signal routing.
NXP 74LVC4066PW,118 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC4066PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.