NXP 74LVC4245AD112 technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Height | 2.45mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Functions | 8 |
| Output Type | TTL |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Series | 74LVC |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 3.6ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC4245AD112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
