
The 74LVC541AD is an 8-bit buffer IC with a 3-STATE output type, operating within a supply voltage range of 1.2V to 3.6V. It features a propagation delay of 14ns and a quiescent current of 40uA. The device is packaged in a SOT-163-20 surface mount package and is compliant with RoHS regulations. The 74LVC541AD is rated to operate over a temperature range of -40°C to 125°C.
NXP 74LVC541AD technical specifications.
| Package/Case | SOT-163-20 |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC541AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.