
The 74LVC541APW/AUJ is an 8-bit 3-state bus driver from NXP, packaged in a TSSOP package. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V, with a propagation delay of 14ns. It is available in quantities of 2500 units, packaged in tape and reel. The device has 8 input lines and 8 output lines, with a supply current of 40uA.
Sign in to ask questions about the NXP 74LVC541APW/AUJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC541APW/AUJ technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC541APW/AUJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
