
The 74LVC543ABQ,118 is an 8-bit bidirectional transceiver with 3-STATE output. It can handle high level output currents of up to 24mA and low level output currents of up to 24mA. This device is RoHS compliant and is available in a tape and reel packaging with 3000 units per package. The 74LVC543ABQ,118 operates over a temperature range of -40°C to 125°C and is suitable for surface mount applications.
Sign in to ask questions about the NXP 74LVC543ABQ,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC543ABQ,118 technical specifications.
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC543ABQ,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.