
8-bit registered transceiver IC, featuring bidirectional, 3-state outputs and non-inverting logic. CMOS technology enables a wide operating voltage range of 1.2V to 3.6V, with a maximum operating temperature of 125°C. Delivers 24mA low-level output current and -24mA high-level output current, with a propagation delay of 3.3ns. Surface mountable in an SO package with gold contact plating, this RoHS compliant component is ideal for high-speed digital applications.
Sign in to ask questions about the NXP 74LVC543AD,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC543AD,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC543AD,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
