
8-bit bidirectional registered transceiver, CMOS technology, featuring 3-state outputs and inverting logic. Operates with supply voltages from 1.2V to 3.6V, delivering 24mA high and low level output current. Housed in a 24-pin TSSOP surface mount package, this component offers a propagation delay of 3.3ns and a turn-on delay time of 9.5ns. Suitable for operation across a wide temperature range of -40°C to 125°C, with a quiescent current of 100nA.
Sign in to ask questions about the NXP 74LVC543APW112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC543APW112 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Quiescent Current | 100nA |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC543APW112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
