
8-bit inverting transceiver IC, featuring bidirectional data flow and 3-state outputs. Operates with a supply voltage range of 1.2V to 3.6V, delivering 24mA high and low level output current. This CMOS technology component offers a propagation delay of 17ns and a turn-on delay time of 23.5ns. Designed for surface mounting in a SO package, it functions across an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC544AD,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC544AD,118 technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 23.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC544AD,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
