
8-bit inverting transceiver IC, surface mount, CMOS technology, with 3-state outputs. Features bidirectional data flow, operating from 1.2V to 3.6V supply voltage, and supporting output currents of 24mA (low) and -24mA (high). Housed in a 24-pin TSSOP package with gold contact plating, this RoHS compliant component offers a propagation delay of 17ns and a turn-on delay time of 12.5ns, with a maximum operating temperature of 125°C.
Sign in to ask questions about the NXP 74LVC544APW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC544APW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 63 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC544APW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
