
8-bit buffer/line driver featuring 3-state, non-inverting outputs. This CMOS component operates with a supply voltage range of 1.2V to 3.6V and offers a propagation delay of 3.4ns. Designed for surface mounting, it comes in a 20-pin SO package with dimensions of 13mm length, 7.6mm width, and 2.45mm height. It supports a high level output current of -24mA and a low level output current of 24mA, with a maximum operating temperature of 125°C.
NXP 74LVC573AD technical specifications.
| Package/Case | SO |
| Height | 2.45mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
