
The 74LVC573ADB is an 8-channel non-inverting buffer from NXP, packaged in a 20-pin SSOP package. It operates over a temperature range of -40°C to 125°C and is compatible with lead-free and RoHS compliant processes. The device can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V. It features a propagation delay of 3.4ns and a high level output current of -24mA.
NXP 74LVC573ADB technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
