
Octal D-type transparent latch featuring 8 independent D-type latches with 3-state outputs. Operates with a supply voltage range of 1.2V to 3.6V and offers 5V tolerant inputs/outputs. This CMOS device supports a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 3.4ns. Packaged in a 20-pin SSOP for surface mounting, it functions across an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC573ADB,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC573ADB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.4ns |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC573ADB,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
