The 74LVC573APW,112 is a dual bus driver logic IC with 20 terminals, operating over a temperature range of -40 to 125 degrees Celsius. It has a nominal supply voltage of 2.7V and a maximum supply voltage of 3.6V. The device is packaged in a TSSOP-20 package with a width of 4.4mm and a length of 6.5mm. It has a propagation delay of 9.5ns and a maximum output current of 24uA. The IC is designed for use in automotive applications and meets the temperature grade of AUTOMOTIVE.
Sign in to ask questions about the NXP 74LVC573APW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC573APW,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP 74LVC573APW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.