
Octal transceiver with dual enable, featuring 8 bits per element and 8 circuits. This bidirectional, non-inverting logic IC operates with a supply voltage range of 1.65V to 3.6V and offers 3-STATE output type. It supports high and low level output currents of 24mA, with a propagation delay of 19ns. Packaged in a gold-plated SOIC for surface mounting, this RoHS compliant component is designed for operation between -40°C and 125°C.
Sign in to ask questions about the NXP 74LVC623AD-Q100J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC623AD-Q100J technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC623AD-Q100J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
