
Octal transceiver with dual enable, featuring 8 bits per element and 8 channels. This bidirectional, 3-state output buffer/line driver operates from a 1.65V to 3.6V supply voltage, with a maximum power dissipation of 500mW. It offers a high level output current of 24mA and a low level output current of 24mA. The device boasts a propagation delay of 19ns and a turn-on delay time of 17.9ns, with a quiescent current of 40uA. Packaged in TSSOP with gold contact plating, this surface mount component is RoHS compliant and operates within a temperature range of -40°C to 125°C.
NXP 74LVC623APW-Q100J technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Supply Current | 40uA |
| Technology | CMOS |
| Turn-On Delay Time | 17.9ns |
| RoHS | Compliant |
No datasheet is available for this part.
