
Dual D-type positive edge-triggered flip-flop IC, featuring two independent circuits, each with a single-ended input and non-inverting output. Operates with a supply voltage range of 1.2V to 3.6V, supporting a maximum output current of -24mA. Surface mountable in a SOT-108 package (8.75mm L x 4mm W x 1.45mm H), this RoHS compliant component offers a propagation delay of 2.5ns and a turn-on delay time of 15ns. Suitable for operation across an extended temperature range from -40°C to 125°C.
Sign in to ask questions about the NXP 74LVC74AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC74AD technical specifications.
| Package/Case | SOT-108 |
| Height | 1.45mm |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 15ns |
| Voltage | 5V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC74AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
