
The 74LVC74ADB is a dual 8-bit D-type flip-flop from NXP, packaged in a SOT-337 surface mount package. It operates over a supply voltage range of 1.2V to 3.6V and can withstand temperatures from -40°C to 125°C. This device features a high level output current of -24mA and a propagation delay of 2.5ns. It is RoHS compliant and lead-free.
Sign in to ask questions about the NXP 74LVC74ADB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC74ADB technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC74ADB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
