
The 74LVC74ADB-T is a dual 8-bit D-type flip-flop from NXP, packaged in a SOT-337 case. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 3.6V. The device is lead-free and RoHS compliant, with a propagation delay of 2.5ns. It is available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the NXP 74LVC74ADB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVC74ADB-T technical specifications.
| Package/Case | SOT-337 |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVC74ADB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
