The 74LVCH162245ADGG is a dual bus transceiver with 48 terminals, operating over a temperature range of -40°C to 125°C. It is designed for automotive applications and has a supply voltage range of 1.2V to 3.6V. The device features a propagation delay of 9.5ns and supports 8-bit data transfer. It is packaged in a 48-pin TSSOP package and is suitable for use in high-speed bus applications.
Sign in to ask questions about the NXP 74LVCH162245ADGG:1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH162245ADGG:1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Pin Count | 48 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 9.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP 74LVCH162245ADGG:1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.