
16-bit D-type transparent latch, featuring two independent 16-bit circuits. Operates with a supply voltage range of 1.2V to 3.6V and offers a propagation delay of 9.5ns. This surface mount component, packaged in TSSOP, supports 3-STATE outputs with ±12mA output current capability. Designed with CMOS technology, it is RoHS compliant and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LVCH162373ADGG:1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH162373ADGG:1 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -12mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 3.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH162373ADGG:1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
