
The 74LVCH16244ABQ,518 is a 16-channel inverting buffer logic IC with 3-STATE output. It operates within a supply voltage range of 1.2V to 3.6V and can withstand temperatures up to 125°C. This surface-mount device features a propagation delay of 8ns and a quiescent current of 100nA. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the NXP 74LVCH16244ABQ,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH16244ABQ,518 technical specifications.
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH16244ABQ,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
