
16-bit, 3-state buffer/line driver featuring 5V input/output tolerance. This CMOS logic IC operates from a 1.2V to 3.6V supply, offering 24mA high and low level output current. With a propagation delay of 2.2ns and a maximum operating temperature of 125°C, it is housed in a 48-pin TSSOP surface-mount package. The device supports non-inverting logic and is RoHS compliant.
Sign in to ask questions about the NXP 74LVCH16244ADGG:51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH16244ADGG:51 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| Quiescent Current | 80uA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH16244ADGG:51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
