
16-bit, 3-state buffer/line driver featuring 5V input/output tolerance. This CMOS logic IC operates from a 1.2V to 3.6V supply, with a nominal 3.6V. It offers 16 non-inverting input and output lines, organized into four 4-bit elements. The component supports a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 3ns. Packaged in a 48-pin SSOP for surface mounting, this RoHS compliant device is designed for operation between -40°C and 125°C.
Sign in to ask questions about the NXP 74LVCH16244ADL,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH16244ADL,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 100nA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 12.7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH16244ADL,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
