16-bit bidirectional bus transceiver, CMOS technology, featuring 3-state push-pull outputs. Operates with supply voltages from 1.2V to 3.6V, offering 24mA high and low level output current. Suitable for surface mount applications with a VFBGA package, this device supports a wide operating temperature range of -40°C to 125°C. Includes two 8-bit elements for flexible bus interfacing.
Sign in to ask questions about the NXP 74LVCH16245AEVY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH16245AEVY technical specifications.
| Package/Case | VFBGA |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 16.9ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVCH |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74LVCH16245AEVY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.