
16-bit D-type transparent latch with 3-state outputs, featuring 5V tolerant inputs/outputs. This CMOS logic IC operates from a 1.2V to 3.6V supply, offering a propagation delay of 3ns and a turn-on delay time of 1.5ns. It provides independent circuits for flexible operation, with a high level output current of -24mA and a low level output current of 24mA. Designed for surface mounting in a 48-pin TSSOP package with gold contact plating, this lead-free component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the NXP 74LVCH16373ADGG,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH16373ADGG,11 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 80uA |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH16373ADGG,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
