
16-bit D-type transparent latch with 3-state outputs, featuring 5V tolerant inputs/outputs. This CMOS logic IC operates from a 1.2V to 3.6V supply, offering a propagation delay of 3ns and turn-on delay of 1.5ns. Designed for surface mounting in a 48-pin TSSOP package, it provides independent circuits for flexible implementation. Maximum operating temperature reaches 125°C, with a low quiescent current of 80uA.
Sign in to ask questions about the NXP 74LVCH16373ADGG:51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH16373ADGG:51 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 16 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 80uA |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH16373ADGG:51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
