
16-bit D-type positive edge-triggered flip-flop latch, featuring 2 independent 8-bit circuits. Operates with a 1.2V to 3.6V supply voltage and a maximum frequency of 150MHz. Offers 3-state non-inverting outputs with ±24mA high/low level output current. Packaged in a 48-pin TFSOP for surface mounting, with a propagation delay of 3.8ns and a turn-on delay of 7ns. Suitable for operation between -40°C and 125°C, this CMOS component is RoHS compliant.
Sign in to ask questions about the NXP 74LVCH16374ADGG,51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH16374ADGG,51 technical specifications.
| Package/Case | TFSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH16374ADGG,51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.