
16-bit edge-triggered D-type flip-flop, featuring 3-state outputs and 5V tolerant inputs. Operates with a minimum supply voltage of 1.2V and a maximum of 3.6V, supporting a frequency up to 150MHz. This CMOS logic IC offers a propagation delay of 3.8ns and a turn-on delay time of 7ns. Designed for surface mounting in a SOT-370 package, it provides non-inverting outputs with high and low level output currents of -24mA and 24mA respectively.
Sign in to ask questions about the NXP 74LVCH16374ADL,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH16374ADL,112 technical specifications.
| Package/Case | SOT-370 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH16374ADL,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
