
16-bit dual D-type positive edge-triggered flip-flop latch, featuring 8 input and 8 output lines per circuit. Operates with a maximum frequency of 150MHz and a propagation delay of 3.8ns. Supports a supply voltage range of 1.2V to 3.6V, with output currents of -24mA (high) and 24mA (low). Encased in a 48-pin SSOP package for surface mounting, this CMOS technology component offers 3-state, non-inverting outputs and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LVCH16374ADL,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH16374ADL,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH16374ADL,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
