
The 74LVCH2T45GD,125 is a 2-channel translator IC from NXP, packaged in the SOT-996-2 plastic package. It operates over a temperature range of -40°C to 125°C and can handle up to 250mW of power dissipation. The device is RoHS compliant and supports data rates of up to 420Mbps. It has a propagation delay of 5.1ns and a turn-on delay time of 15.2ns. The IC is available on tape and reel in quantities of one.
Sign in to ask questions about the NXP 74LVCH2T45GD,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH2T45GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| Data Rate | 420Mbps |
| Logic Function | Translator |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.1ns |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Turn-On Delay Time | 15.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH2T45GD,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.