The 74LVCH322244AEC,51 is an 8-channel 32-bit inverting buffer logic IC from NXP. It features a propagation delay of 3ns and a quiescent current of 40uA. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a 3500-unit tape and reel package with a LFBGA surface mount configuration.
NXP 74LVCH322244AEC,51 technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Tin, Lead |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 8 |
| Number of Input Lines | 32 |
| Number of Output Lines | 32 |
| Output Type | 3-STATE |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| RoHS | Compliant |
No datasheet is available for this part.
