
32-bit buffer/line driver featuring 3-state outputs and 30 Ω series termination resistors. This CMOS buffer offers 5V tolerant inputs/outputs, operating from a 1.2V to 3.6V supply. It supports a high level output current of -12mA and a low level output current of 12mA, with a propagation delay of 3ns. The device is surface mountable in an LFBGA package and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74LVCH322244AEC/G: datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH322244AEC/G: technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| High Level Output Current | -12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 32 |
| Number of Elements | 8 |
| Number of Input Lines | 32 |
| Number of Inputs | 32 |
| Number of Output Lines | 32 |
| Number of Outputs | 32 |
| Output Type | 3-STATE |
| Package Quantity | 3500 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH322244AEC/G: to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
