32-bit, 3-state, bidirectional CMOS bus transceiver for surface mount applications. Features non-inverting logic with a maximum operating temperature of 85°C and a minimum of -40°C. Operates with supply voltages from 1.2V to 3.6V, offering 12mA high and low level output current. This RoHS compliant component boasts a 12ns propagation delay and 8.5ns turn-on delay. Packaged in a 96-pin LFBGA on tape and reel.
Sign in to ask questions about the NXP 74LVCH322245AEC,51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74LVCH322245AEC,51 technical specifications.
| Package/Case | LFBGA |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 32 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVCH |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74LVCH322245AEC,51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.